726-019-545-101

Heilind Number:EDA726-019-545-101
Manufacturer:EDAC
Manufacturer Number:726-019-545-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-019-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-019-545-101

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable board-to-board connections. Engineered with precision, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row configuration and a pitch of .125 inches, they offer 19 positions for optimal connectivity. Crafted from Copper Alloy, the contacts guarantee efficient power transmission, with an amperage rating of 3A. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them suitable for diverse environments. Trust in these connectors for superior performance and longevity in your PCB assembly projects.