726-020-520-101

Heilind Number:EDA726-020-520-101
Manufacturer:EDAC
Manufacturer Number:726-020-520-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-020-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-020-520-101

Detailed Description

Introducing our 726-020-520-101 Press-Fit Card Edge Connectors, the ultimate solution for seamless board-to-board connections. Designed for optimal performance, these connectors boast a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a contact material of Copper Alloy and a pitch of .125 inches, they guarantee secure and efficient connectivity. Featuring a single row design with 20 positions, these connectors offer versatility for various applications. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them perfect for use in demanding environments. Trust in our connectors to deliver superior performance and durability for all your PCB connectivity needs.