726-020-525-101

Heilind Number:EDA726-020-525-101
Manufacturer:EDAC
Manufacturer Number:726-020-525-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-020-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-020-525-101

Detailed Description

Introducing our 726-020-525-101 Press-Fit Card Edge Connectors, designed for seamless integration in your electronic projects. These connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 20 positions, they provide reliable connectivity for your PCBs. The contact material, crafted from Copper Alloy, guarantees efficient transmission of up to 3A of power. The .125-inch pitch and .25-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for demanding industrial applications. Elevate your connectivity solutions with our high-quality Card Edge Connectors.