726-020-527-101

Heilind Number:EDA726-020-527-101
Manufacturer:EDAC
Manufacturer Number:726-020-527-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-020-527-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-020-527-101

Detailed Description

Introducing our 726-020-527-101 Press-Fit Card Edge Connectors, a reliable and high-performance solution for your PCB connectivity needs. These connectors, featuring a sleek black design, are designed for seamless integration into your electronic devices. With an amperage rating of 3 A, they provide efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they offer durability and safety in operation. The single-row layout with 20 positions allows for easy and efficient connections. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .25-inch row spacing offer precise and secure mating. Designed for straight mount orientation, these connectors are suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee performance even in challenging environments. Trust in our Card Edge Connectors for seamless and reliable PCB connectivity.