726-020-527-201

Heilind Number:EDA726-020-527-201
Manufacturer:EDAC
Manufacturer Number:726-020-527-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-020-527-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-020-527-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors ( 726-020-527-201), essential for seamless board-to-board connectivity in electronic systems. Designed for maximum efficiency, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double row layout and 20 positions, they provide ample space for intricate connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Their .125-inch pitch and .25-inch row spacing, along with a straight mount orientation, offer convenient installation on PCBs. Trust in the quality and performance of our Card Edge Connectors for all your electronic connectivity needs.