726-020-540-201

Heilind Number:EDA726-020-540-201
Manufacturer:EDAC
Manufacturer Number:726-020-540-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-020-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-020-540-201

Detailed Description

Upgrade your PCB connections with our high-performance Press-Fit Card Edge Connectors. Designed for seamless integration, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of precisely engineered copper alloy contacts, each connector can handle up to 3 A of power with ease. The .125 inch pitch and .25 inch row spacing ensure precise alignment, while the 20 positions offer ample connectivity options. Whether you're a professional in the field or a DIY enthusiast, our Card Edge Connectors guarantee reliable performance in any application. Plus, with an operating temperature range of -40 to 105 °C, they're built to withstand even the harshest environments. Upgrade your setup today and experience seamless connectivity like never before.