726-020-541-201

Heilind Number:EDA726-020-541-201
Manufacturer:EDAC
Manufacturer Number:726-020-541-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-020-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-020-541-201

Detailed Description

Introducing our 726-020-541-201 Press-Fit Card Edge Connectors, the ultimate solution for seamless board-to-board connections. Designed for reliability and performance, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a contact material of high-quality Copper Alloy, they guarantee excellent conductivity for optimal signal transmission. The connectors boast a double-row design with 20 positions, offering ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for use in various environments. Their .125-inch pitch and .25-inch row spacing allow for easy installation on PCBs. Trust in our Card Edge Connectors to deliver uncompromising quality and efficiency in your electronic systems.