726-020-545-201

Heilind Number:EDA726-020-545-201
Manufacturer:EDAC
Manufacturer Number:726-020-545-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-020-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-020-545-201

Detailed Description

Upgrade your PCB connectivity with our advanced Press-Fit Card Edge Connectors. Designed for high-performance applications, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating and copper alloy contact material, they guarantee reliable power transmission. The double-row design, with 20 positions and a .125-inch pitch, allows for efficient data transfer. Perfect for board-to-board connections, these connectors offer seamless integration with a straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for use in a variety of environments. Trust in our quality connectors to enhance the functionality of your electronics.