726-020-553-101

Heilind Number:EDA726-020-553-101
Manufacturer:EDAC
Manufacturer Number:726-020-553-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-020-553-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-020-553-101

Detailed Description

Improve your PCB connectivity with our cutting-edge Press-Fit Card Edge Connectors. Designed for maximum performance and durability, these connectors boast a sleek black exterior and are constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. Featuring a single row layout with 20 positions, they offer seamless integration for your electronic components. The contact material, made from high-quality Copper Alloy, guarantees optimal conductivity. With a pitch of .125 inches and row spacing of .25 inches, precise and secure connections are easily achieved. These connectors are ideal for board-to-board PCB applications, providing a straight mount orientation for streamlined installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are the perfect choice for industrial and commercial use. Upgrade your connectivity solutions with our premium Card Edge Connectors.