726-020-553-201

Heilind Number:EDA726-020-553-201
Manufacturer:EDAC
Manufacturer Number:726-020-553-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-020-553-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-020-553-201

Detailed Description

Introducing our Press-Fit Card Edge Connectors, the essential solution for seamless board-to-board connectivity in electronic systems. Designed for optimal performance, these connectors boast a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double row configuration and a total of 20 positions, they offer ample connectivity options for your PCB assemblies. The contact material, crafted from high-quality Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .125 inches and a row spacing of .25 inches, these connectors provide precise and efficient mating capabilities. Their straight mount orientation simplifies installation, while an impressive operating temperature range of -40 to 105°C ensures reliable functionality even in harsh environments. Trust in our Card Edge Connectors to deliver the highest standard of connectivity for your electronic devices.