726-021-520-101

Heilind Number:EDA726-021-520-101
Manufacturer:EDAC
Manufacturer Number:726-021-520-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-021-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-021-520-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Press-Fit Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 21 positions, they offer seamless integration for your PCB projects. The contact material, crafted from high-quality Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Trust in our expertise in the field of connectors and choose the best for your needs.