726-021-525-101

Heilind Number:EDA726-021-525-101
Manufacturer:EDAC
Manufacturer Number:726-021-525-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-021-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-021-525-101

Detailed Description

Upgrade your connection game with our 726-021-525-101 Press-Fit Card Edge Connectors. Designed for reliability and performance, these connectors feature a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a contact material of Copper Alloy, they provide efficient conductivity for all your electronic needs. The single-row design with 21 positions offers versatility in your PCB layout, while the .125-inch pitch and .25-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for use in a variety of environments. Trust in our high-quality connectors to keep your connections secure and your devices running smoothly. Elevate your projects with the best in Board To Board PCB technology.