726-021-527-101

Heilind Number:EDA726-021-527-101
Manufacturer:EDAC
Manufacturer Number:726-021-527-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-021-527-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-021-527-101

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed to ensure seamless and reliable connectivity in your electronic applications. Engineered with precision and durability in mind, these connectors boast a sleek black finish and are constructed with UL 94V-0 Thermoplastic Polyester housing material, guaranteeing exceptional quality and safety. With a single row design and 21 positions, they offer ample connectivity options while maintaining a compact footprint. The contact material, Copper Alloy, ensures optimal conductivity, while the .125-inch pitch and .25-inch row spacing allow for easy and efficient PCB integration. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for use in diverse environments. Perfect for board-to-board connections, they provide a secure and stable link for your electronic components. Trust in our Card Edge Connectors for superior performance and peace of mind in your projects.