726-021-541-101

Heilind Number:EDA726-021-541-101
Manufacturer:EDAC
Manufacturer Number:726-021-541-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-021-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-021-541-101

Detailed Description

Introducing our Press-Fit Card Edge Connectors, designed to provide reliable and secure connectivity for your PCBs. Crafted with precision and durability in mind, these connectors feature a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring safety and performance. With a single row layout and 21 positions, they offer ample space for your connections. The contact material, Copper Alloy, guarantees excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications. Whether you're working on consumer electronics, industrial machinery, or telecommunications systems, these connectors are the perfect choice for seamless board-to-board connections. Trust in the quality and reliability of our Press-Fit Card Edge Connectors to keep your circuits running smoothly.