726-021-545-101

Heilind Number:EDA726-021-545-101
Manufacturer:EDAC
Manufacturer Number:726-021-545-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-021-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-021-545-101

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable connectivity in electronic devices. Engineered with precision, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and compliance with safety standards. The contact pins, crafted from Copper Alloy, guarantee optimal conductivity with a current rating of 3 A. With a single row configuration and a pitch of .125 inches, these connectors offer efficient board-to-board connections. The 21 gold-plated positions provide ample room for multiple connections. Perfect for industrial and commercial applications, these connectors operate flawlessly in temperatures ranging from -40 to 105 °C. Trust in the quality and performance of our Press-Fit Card Edge Connectors for all your electronic connectivity needs.