726-021-553-101

Heilind Number:EDA726-021-553-101
Manufacturer:EDAC
Manufacturer Number:726-021-553-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-021-553-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-021-553-101

Detailed Description

Enhance your PCB connectivity with our 726-021-553-101 Press-Fit Card Edge Connectors. Designed for reliability and performance, these connectors are essential for seamless board-to-board communication. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, they offer durability and safety. With a low amperage of 3A, they are perfect for a variety of applications. The 1-row design with 21 positions and a pitch of .125 inches allows for efficient signal transfer. Made with high-quality copper alloy contacts, you can trust in their conductivity. The straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for any setup. Upgrade your connectivity solution with these Card Edge Connectors.