726-022-520-101

Heilind Number:EDA726-022-520-101
Manufacturer:EDAC
Manufacturer Number:726-022-520-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-022-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-022-520-101

Detailed Description

Upgrade your PCB connectivity with our 726-022-520-101 Press-Fit Card Edge Connectors. Designed for seamless integration into your electronic systems, these connectors offer reliable performance with a current rating of 3A. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, they ensure long-lasting connectivity. With a single row layout and 22 positions, they provide ample space for your PCB connections. The .125 inch pitch and .25 inch row spacing allow for easy installation and maintenance. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are suitable for various environments. Perfect for applications in industrial, automotive, and telecommunications sectors, they are a must-have component for your PCB assembly projects. Upgrade to our Press-Fit Card Edge Connectors for secure and efficient board-to-board connections.