726-022-520-201

Heilind Number:EDA726-022-520-201
Manufacturer:EDAC
Manufacturer Number:726-022-520-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-022-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-022-520-201

Detailed Description

Introducing our Press-Fit Card Edge Connectors, the ultimate solution for seamless board-to-board connectivity. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double-row configuration and 22 positions, they offer ample connectivity options for your PCB assembly needs. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .25-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Whether you're a professional in the electronics industry or a DIY enthusiast, trust our Press-Fit Card Edge Connectors to deliver unparalleled performance and efficiency. Elevate your connectivity experience with this essential component.