726-022-525-101

Heilind Number:EDA726-022-525-101
Manufacturer:EDAC
Manufacturer Number:726-022-525-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-022-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-022-525-101

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable board-to-board connectivity. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, these connectors offer not just durability but also regulatory compliance. With a contact material of Copper Alloy, they ensure efficient power transmission at an amperage of 3A. The 1-row design with 22 positions and a pitch of .125 inches guarantees precise and secure connections, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for use in diverse industrial applications. Upgrade your PCB connectivity with our top-of-the-line Card Edge Connectors.