726-022-525-201

Heilind Number:EDA726-022-525-201
Manufacturer:EDAC
Manufacturer Number:726-022-525-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-022-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-022-525-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, the ultimate solution for seamless board-to-board connectivity. Designed for reliability and efficiency, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of precision-machined copper alloy contacts, each with a pitch of .125 inches and spaced .25 inches apart, these connectors provide optimal signal transfer with minimal interference. With 22 positions available, they offer ample connectivity options for your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industries. Trust in our Press-Fit Card Edge Connectors for top-notch performance and seamless integration in your projects.