726-022-527-201

Heilind Number:EDA726-022-527-201
Manufacturer:EDAC
Manufacturer Number:726-022-527-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-022-527-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-022-527-201

Detailed Description

Introducing our Black Press-Fit Card Edge Connectors, meticulously crafted for seamless integration into your electronic systems. These connectors boast a high amperage rating of 3 A, ensuring reliable power transmission. Constructed from UL 94V-0 Thermoplastic Polyester, they guarantee exceptional durability and safety. With two rows of contacts made from Copper Alloy, each with 22 positions, these connectors offer ample connectivity for your PCBs. The precise .125-inch pitch and .25-inch row spacing allow for efficient data transfer. Designed for straight mount orientation, they provide easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are the perfect choice for critical applications in various industries. Explore the full range of our products under the Connectors category for all your connectivity needs.