726-022-540-101

Heilind Number:EDA726-022-540-101
Manufacturer:EDAC
Manufacturer Number:726-022-540-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-022-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-022-540-101

Detailed Description

Upgrade your PCB connections with our high-performance Press-Fit Card Edge Connectors. Designed for seamless integration, these connectors boast a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 22 positions, they offer optimal connectivity for your electronic devices. Crafted with precision, the contact material is copper alloy, guaranteeing reliable signal transmission. Featuring a pitch of .125 inches and row spacing of .25 inches, these connectors enable efficient data transfer. Suitable for a wide range of applications, they have an amperage rating of 3A and can operate in temperatures ranging from -40 to 105 °C. Trust in our Card Edge Connectors for seamless and secure board-to-board connections.