726-022-541-101

Heilind Number:EDA726-022-541-101
Manufacturer:EDAC
Manufacturer Number:726-022-541-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-022-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-022-541-101

Detailed Description

Upgrade your PCB connectivity with our high-performance Press-Fit Card Edge Connectors. Designed for precision and reliability, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 22 positions, they offer seamless integration for your electronic devices. The copper alloy contact material guarantees optimal conductivity, while the .125 inch pitch and .25 inch row spacing provide efficient connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Trust in our Card Edge Connectors to deliver superior performance and longevity for your PCB projects.