726-022-541-201

Heilind Number:EDA726-022-541-201
Manufacturer:EDAC
Manufacturer Number:726-022-541-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-022-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-022-541-201

Detailed Description

Upgrade your PCB connectivity with our 726-022-541-201 Press-Fit Card Edge Connectors. Designed for seamless integration, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of copper alloy contacts offering a total of 22 positions, you can achieve reliable data transmission. The .125 inch pitch and .25 inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Trust in our high-quality connectors to enhance the performance of your electronic devices.