726-022-545-201

Heilind Number:EDA726-022-545-201
Manufacturer:EDAC
Manufacturer Number:726-022-545-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-022-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-022-545-201

Detailed Description

Introducing our 726-022-545-201 Press-Fit Card Edge Connectors, essential components for seamless board-to-board PCB connections. Designed for reliability and performance, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality copper alloy contacts, each capable of carrying up to 3A of current, they provide robust connectivity for your electronic devices. The .125-inch pitch and .25-inch row spacing allow for easy installation and precise alignment, while the straight mount orientation simplifies assembly. Ideal for a wide range of applications, these connectors offer 22 positions for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee optimal performance even in harsh environments. Trust in our EDA726 series for dependable and efficient PCB connections every time.