726-022-553-101

Heilind Number:EDA726-022-553-101
Manufacturer:EDAC
Manufacturer Number:726-022-553-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-022-553-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-022-553-101

Detailed Description

Upgrade your PCB connectivity with our 726-022-553-101 Press-Fit Card Edge Connector in sleek black. Designed for optimal performance, this connector features 22 positions in a single row, ensuring seamless communication within your electronic devices. With a pitch of .125 inches and row spacing of .25 inches, every connection is precise and secure. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety, even in harsh environments with an operating temperature range of -40 to 105°C. Crafted with copper alloy contacts, it offers reliable conductivity, handling up to 3A of current. Perfect for board-to-board PCB connections, this straight-mount connector is a must-have for any electronics project. Trust in its quality and performance to elevate your designs to the next level.