726-022-553-201

Heilind Number:EDA726-022-553-201
Manufacturer:EDAC
Manufacturer Number:726-022-553-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-022-553-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-022-553-201

Detailed Description

Introducing our Press-Fit Card Edge Connectors, designed for seamless and reliable connectivity in electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors ensure maximum performance and safety. With a compact design featuring two rows of 22 positions each, they offer high-density connectivity while maintaining easy accessibility. The copper alloy contact material guarantees efficient signal transmission, while the black housing adds a sleek finish to your PCB setup. Rated for an amperage of 3A and suitable for use in a wide operating temperature range from -40 to 105°C, these connectors are perfect for demanding industrial environments. Whether you're working on telecommunications, automotive, or aerospace projects, trust our Card Edge Connectors to deliver exceptional performance and durability. Elevate your connectivity solutions with the best-in-class quality of our products.