726-023-520-101

Heilind Number:EDA726-023-520-101
Manufacturer:EDAC
Manufacturer Number:726-023-520-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-023-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-023-520-101

Detailed Description

Introducing our high-quality Press-Fit Card Edge Connectors, designed for seamless integration in electronic devices. Engineered for optimal performance, these connectors feature a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a compact single-row design and a pitch of .125 inches, they offer efficient connectivity for various applications. The Copper Alloy contact material guarantees reliable conductivity, while the 3A amperage rating ensures compatibility with power-intensive systems. With 23 positions and a row spacing of .25 inches, these connectors provide ample flexibility for your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for use in diverse environments. Trust in our Card Edge Connectors for dependable and efficient board-to-board connections in your electronic projects.