726-023-525-101

Heilind Number:EDA726-023-525-101
Manufacturer:EDAC
Manufacturer Number:726-023-525-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-023-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-023-525-101

Detailed Description

Introducing our cutting-edge Press-Fit Card Edge Connectors, a critical component for seamless board-to-board connectivity in any electronic system. Designed for optimum performance, these connectors are meticulously crafted with precision and durability in mind. Each connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliable operation and compliance with industry standards. With a single row configuration and a total of 23 positions, these connectors offer versatility for various PCB layouts. The contact material, Copper Alloy, guarantees excellent conductivity and long-term stability. With a pitch of .125 inches and row spacing of .25 inches, precise alignment is effortless. Suitable for a wide range of applications, these connectors can withstand harsh operating conditions with an impressive temperature range of -40 to 105 °C. Trust in the quality and performance of our Press-Fit Card Edge Connectors for seamless connectivity in your electronic designs.