726-023-527-101

Heilind Number:EDA726-023-527-101
Manufacturer:EDAC
Manufacturer Number:726-023-527-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-023-527-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-023-527-101

Detailed Description

Enhance the connectivity of your printed circuit boards with our high-performance Press-Fit Card Edge Connectors. Designed for seamless integration, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability and safety. With a single row layout, they offer 23 positions for efficient data transmission. The Copper Alloy contact material ensures reliable conductivity, while a pitch of .125 inches and row spacing of .25 inches allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications in electronics manufacturing. Upgrade your PCB connections with ease and precision using our Card Edge Connectors.