726-023-540-101

Heilind Number:EDA726-023-540-101
Manufacturer:EDAC
Manufacturer Number:726-023-540-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-023-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-023-540-101

Detailed Description

Introducing our Press-Fit Card Edge Connectors, designed for seamless and reliable connectivity in electronic devices. With a sleek black finish, these connectors not only provide a secure fit but also enhance the overall aesthetic of your PCB layout. Engineered for high performance, they can handle up to 3 A of current, making them ideal for power and signal transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and compliance with safety standards. Featuring a single row design with 23 positions, these connectors offer ample connectivity options. The contact material, made of Copper Alloy, guarantees excellent conductivity and longevity. With a pitch of .125 in and row spacing of .25 in, they facilitate easy installation and alignment on your circuit board. Suitable for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -40 to 105 °C. Trust in our Card Edge Connectors for seamless integration and optimal performance in your electronic designs.