726-023-541-101

Heilind Number:EDA726-023-541-101
Manufacturer:EDAC
Manufacturer Number:726-023-541-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-023-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-023-541-101

Detailed Description

Introducing our innovative Press-Fit Card Edge Connectors, designed for seamless integration in PCB assemblies. Engineered for reliable power transmission, these connectors boast a robust amperage rating of 3A, making them ideal for high-performance applications. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and compliance with industry standards. With a single row configuration and 23 positions, they offer efficient connectivity in a compact form factor. The contact material, Copper Alloy, guarantees optimal conductivity and longevity. Featuring a pitch of .125 inches and row spacing of .25 inches, these connectors facilitate precise and secure mating. Their straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Trust in our Card Edge Connectors to deliver seamless connectivity, meeting the stringent demands of modern electronic systems.