726-023-545-101

Heilind Number:EDA726-023-545-101
Manufacturer:EDAC
Manufacturer Number:726-023-545-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-023-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-023-545-101

Detailed Description

Introducing our Press-Fit Card Edge Connectors, designed for seamless and reliable connectivity in electronic devices. These connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a pitch of .125 inches, they offer efficient space utilization on PCBs. The 23 copper alloy contact positions provide ample connectivity options for your devices. Engineered for straight mount orientation, these connectors can be easily integrated into your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for various industrial and commercial applications. Trust in the quality and performance of these connectors to meet your connectivity needs with ease.