726-023-553-101

Heilind Number:EDA726-023-553-101
Manufacturer:EDAC
Manufacturer Number:726-023-553-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-023-553-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-023-553-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Press-Fit Card Edge Connectors. Designed for optimal performance, these connectors feature durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3A. With a single row configuration and a pitch of .125 inches, they offer seamless integration within your circuitry. The sleek black finish adds a touch of sophistication, while the straight mount orientation facilitates easy installation. Engineered to withstand harsh environments, they operate flawlessly in temperatures ranging from -40 to 105°C. With 23 positions available, these connectors provide ample connectivity options for your electronic devices. Elevate your PCB design with our Card Edge Connectors, a must-have in any tech enthusiast's toolbox.