726-024-520-101

Heilind Number:EDA726-024-520-101
Manufacturer:EDAC
Manufacturer Number:726-024-520-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-024-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-024-520-101

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable board-to-board connections. With a sleek black housing made from UL 94V-0 Thermoplastic Polyester, these connectors not only provide superior durability but also ensure compliance with stringent safety standards. Featuring a single row configuration with 24 positions, each contact is meticulously crafted from Copper Alloy for optimal conductivity. The .125-inch pitch and .25-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are ideal for demanding industrial applications. Trust in our Connectors for efficient and long-lasting connectivity solutions.