726-024-520-201

Heilind Number:EDA726-024-520-201
Manufacturer:EDAC
Manufacturer Number:726-024-520-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-024-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-024-520-201

Detailed Description

Enhance your PCB connectivity with our 726-024-520-201 Press-Fit Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 24 copper alloy contact positions, they provide reliable and efficient power transmission at an amperage of 3 A. The .125-inch pitch and .25-inch row spacing offer precise alignment on your circuit board, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications. Elevate your connectivity with our high-quality Card Edge Connectors.