726-024-525-101

Heilind Number:EDA726-024-525-101
Manufacturer:EDAC
Manufacturer Number:726-024-525-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-024-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-024-525-101

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable board-to-board PCB connections. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, these connectors not only offer durability but also meet stringent safety standards. Each connector features 24 positions in a single row, with a contact material of Copper Alloy ensuring efficient power transmission at an amperage of 3A. With a pitch of .125 inches and row spacing of .25 inches, precise and secure connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications, from industrial machinery to consumer electronics. Trust in the quality and performance of our Card Edge Connectors for all your connectivity needs.