726-024-525-201

Heilind Number:EDA726-024-525-201
Manufacturer:EDAC
Manufacturer Number:726-024-525-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-024-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-024-525-201

Detailed Description

Enhance your PCB connectivity with our high-performance Press-Fit Card Edge Connectors ( 726-024-525-201). Designed for reliability and durability, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring compliance with stringent safety standards. With two rows of contact points and a pitch of .125 inches, they offer seamless integration for your applications. The copper alloy contact material guarantees efficient conductivity, while supporting an amperage of 3A. Perfect for board-to-board connections, these connectors boast a straight mount orientation and 24 positions, facilitating easy installation and maintenance. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for demanding environments. Trust in our Card Edge Connectors to deliver exceptional performance and connectivity for your projects.