726-024-527-201

Heilind Number:EDA726-024-527-201
Manufacturer:EDAC
Manufacturer Number:726-024-527-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-024-527-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-024-527-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, the ultimate solution for seamless board-to-board connectivity. Designed for reliability and efficiency, these connectors feature a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability in even the most demanding environments. With a double-row configuration and a total of 24 positions, they offer ample connectivity options for your PCB projects. The contact material, Copper Alloy, guarantees optimal conductivity, while the .125-inch pitch and .25-inch row spacing facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for industrial applications. Trust in our Card Edge Connectors to deliver superior performance and connectivity every time.