726-024-540-101

Heilind Number:EDA726-024-540-101
Manufacturer:EDAC
Manufacturer Number:726-024-540-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-024-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-024-540-101

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, a sleek and reliable solution for seamless board-to-board connectivity. Designed for superior functionality, these connectors feature a streamlined straight mount orientation and a single row configuration with 24 positions, ensuring optimal space utilization and ease of installation. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and precision-machined Copper Alloy contacts, these connectors guarantee long-lasting performance even in harsh environments. With a pitch of .125 inches and row spacing of .25 inches, they offer precise and efficient signal transmission. Rated for an impressive 3A of amperage and operable in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications, from consumer electronics to industrial automation. Trust in the quality and reliability of our Press-Fit Card Edge Connectors for all your connectivity needs.