726-024-540-201

Heilind Number:EDA726-024-540-201
Manufacturer:EDAC
Manufacturer Number:726-024-540-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-024-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-024-540-201

Detailed Description

Introducing our 726-024-540-201 Press-Fit Card Edge Connectors, the ultimate solution for secure and reliable board-to-board connectivity. Featuring a sleek black design, these connectors are not only visually appealing but also highly functional, with a 3A amperage rating ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in even the most demanding environments, operating flawlessly in temperatures ranging from -40 to 105°C. With two rows of copper alloy contacts, each spaced precisely at .125" pitch and .25" row spacing, and offering a total of 24 positions, these connectors provide seamless integration and optimal signal transfer. Their straight mount orientation makes installation a breeze, perfect for a variety of PCB applications. Trust in the quality and performance of our Card Edge Connectors for all your connectivity needs.