726-024-541-101

Heilind Number:EDA726-024-541-101
Manufacturer:EDAC
Manufacturer Number:726-024-541-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-024-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-024-541-101

Detailed Description

Enhance your PCB connection reliability with our cutting-edge Press-Fit Card Edge Connectors. Designed for seamless integration, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The high-conductivity Copper Alloy contacts, combined with a 3A amperage rating, guarantee efficient power transmission. With 24 positions and a .125" pitch, these connectors offer ample connectivity options for your electronic devices. Their straight mount orientation and single-row configuration make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Trust in our reliable and high-quality Card Edge Connectors to elevate the performance of your PCB assemblies.