726-024-541-201

Heilind Number:EDA726-024-541-201
Manufacturer:EDAC
Manufacturer Number:726-024-541-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-024-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-024-541-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless connectivity in your electronic applications. Engineered for reliability, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual row configuration and a total of 24 positions, they offer ample connectivity options for your PCB setups. The contact material, crafted from Copper Alloy, guarantees optimal signal transmission. With a pitch of .125 inches and row spacing of .25 inches, precise and secure connections are achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of environments. Trust in our Card Edge Connectors for efficient and dependable board-to-board connections in your electronic systems.