726-024-545-101

Heilind Number:EDA726-024-545-101
Manufacturer:EDAC
Manufacturer Number:726-024-545-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-024-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-024-545-101

Detailed Description

Introducing our Press-Fit Card Edge Connectors, engineered for seamless and reliable board-to-board connections in electronic systems. Each connector features a sleek black design, ensuring both functionality and visual appeal. With a rating of 3 A, these connectors can handle high-power applications with ease. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. The single-row configuration with 24 positions offers ample connectivity options. Made of high-quality Copper Alloy, the contacts ensure efficient signal transmission. With a pitch of .125 inches and row spacing of .25 inches, precise alignment is achieved. These connectors are designed for straight mounting orientation, facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of environments. Trust in our Card Edge Connectors to deliver optimal performance and connectivity in your PCB systems.