726-024-545-201

Heilind Number:EDA726-024-545-201
Manufacturer:EDAC
Manufacturer Number:726-024-545-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-024-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-024-545-201

Detailed Description

Introducing our Press-Fit Card Edge Connectors, the essential solution for seamless board-to-board connectivity in electronic assemblies. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a dual-row configuration and a total of 24 positions, they offer ample connectivity options for your PCBs. The copper alloy contact material guarantees reliable and efficient signal transmission, while the .125-inch pitch and .25-inch row spacing allow for precise alignment. Suitable for a wide range of applications, these connectors are rated for an operating temperature range of -40 to 105°C, making them ideal for use in diverse environmental conditions. Upgrade your connectivity game with our Press-Fit Card Edge Connectors and experience seamless performance like never before.