726-024-553-101

Heilind Number:EDA726-024-553-101
Manufacturer:EDAC
Manufacturer Number:726-024-553-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-024-553-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-024-553-101

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, the perfect solution for seamless board-to-board connectivity in your electronic projects. Featuring a sleek black design, these connectors not only deliver on style but also on functionality, with a robust amperage rating of 3A ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in any application. With a single row configuration and 24 positions, they offer ample connectivity options. The copper alloy contact material and .125-inch pitch provide optimal signal transmission, while the .25-inch row spacing allows for efficient PCB layout. Designed for straight mounting orientation, these connectors can withstand extreme operating temperatures ranging from -40 to 105°C. Trust in our Press-Fit Card Edge Connectors to elevate the performance of your electronic systems with their superior quality and precision engineering.