726-025-520-101

Heilind Number:EDA726-025-520-101
Manufacturer:EDAC
Manufacturer Number:726-025-520-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-025-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-025-520-101

Detailed Description

Enhance connectivity within your electronic devices with our 726-025-520-101 Press-Fit Card Edge Connectors. These sleek black connectors boast a durable housing constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a single row design and 25 positions, they offer seamless integration on your PCBs. The high-quality copper alloy contact material guarantees efficient power transmission, with a 3A amperage rating for optimal conductivity. Featuring a .125-inch pitch and .25-inch row spacing, these connectors enable precise alignment for seamless board-to-board connections. Designed for straight mount orientation, they streamline installation processes. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with our 726-025-520-101 Card Edge Connectors.