726-025-525-101

Heilind Number:EDA726-025-525-101
Manufacturer:EDAC
Manufacturer Number:726-025-525-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-025-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-025-525-101

Detailed Description

Introducing our 726-025-525-101 Press-Fit Card Edge Connectors, the perfect solution for reliable and high-performance board-to-board connections. Featuring a sleek black design and constructed with durable UL 94V-0 Thermoplastic Polyester housing material, these connectors are not only visually appealing but also built to last. With a single row configuration and 25 positions, they offer seamless connectivity in a compact form factor. The copper alloy contact material ensures efficient power transmission, with a maximum amperage of 3 A. Designed for easy assembly, these connectors have a pitch of .125 inches and row spacing of .25 inches, making them ideal for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, they guarantee reliable performance even in harsh environments. Trust in our Card Edge Connectors to streamline your PCB connectivity needs with precision and durability.