726-025-527-101

Heilind Number:EDA726-025-527-101
Manufacturer:EDAC
Manufacturer Number:726-025-527-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-025-527-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-025-527-101

Detailed Description

Upgrade your PCB connections with our high-performance Press-Fit Card Edge Connectors. Designed for seamless integration, these connectors boast a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing. With a contact material of Copper Alloy, they ensure reliable conductivity for your electronic devices. Featuring a single row configuration with 25 positions and a pitch of .125 inches, they offer precise and efficient board-to-board connectivity. The straight mount orientation and .25 inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications in the electronics industry. Trust in the quality and performance of our Card Edge Connectors to elevate your PCB projects to new heights.