726-025-541-101

Heilind Number:EDA726-025-541-101
Manufacturer:EDAC
Manufacturer Number:726-025-541-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-025-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-025-541-101

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, engineered for seamless and reliable board-to-board connectivity. With a sleek black finish and durable construction using UL 94V-0 Thermoplastic Polyester housing, these connectors offer not just superior functionality but also a sleek aesthetic to your electronic assemblies. Featuring a single row design with 25 positions, each connector is precision-engineered with Copper Alloy contacts for optimum conductivity. The .125-inch pitch and .25-inch row spacing ensure easy and efficient installation. Tested to operate flawlessly in temperatures ranging from -40 to 105°C, they are perfect for demanding industrial and commercial applications. Trust in the quality and performance of our Card Edge Connectors for all your connectivity needs.